SOMC160347K0GEA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 3,096
Unit Price: ₹204.08000
Datasheet

Upgrade


CTS Resistor Products
In Stock: 1
Unit Price: ₹344.79000
Datasheet
47k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOMC160347K0GEA

DigiKey Part Number
SOMC47KHTR-ND - Tape & Reel (TR)
SOMC47KHCT-ND - Cut Tape (CT)
SOMC47KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SOMC160347K0GEA
Description
RES ARRAY 8 RES 47K OHM 16SOIC
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
47k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SOMC160347K0GEA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
47k
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
-
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹437.04000₹437.04
10₹295.86600₹2,958.66
25₹257.64080₹6,441.02
50₹233.67320₹11,683.66
100₹213.30280₹21,330.28
250₹190.99404₹47,748.51
500₹177.03850₹88,519.25
1,000₹175.36673₹1,75,366.73
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹158.21865₹3,16,437.30
4,000₹149.49853₹5,97,994.12
6,000₹145.02133₹8,70,127.98
Manufacturers Standard Package