
SR52L500FE66 | |
---|---|
DigiKey Part Number | 541-3944-ND |
Manufacturer | |
Manufacturer Product Number | SR52L500FE66 |
Description | RES 0.0025 OHM 1% 5W RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.5 mOhms ±1% 5W Through Hole Resistor Radial Current Sense Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.065" Dia x 0.800" L (1.65mm x 20.32mm) | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹401.99000 | ₹401.99 |
10 | ₹271.81100 | ₹2,718.11 |
25 | ₹236.51000 | ₹5,912.75 |
50 | ₹214.37800 | ₹10,718.90 |
100 | ₹195.57410 | ₹19,557.41 |
400 | ₹166.02368 | ₹66,409.47 |
800 | ₹154.49080 | ₹1,23,592.64 |
1,200 | ₹148.56851 | ₹1,78,282.21 |
5,200 | ₹131.31148 | ₹6,82,819.70 |