PTC Thermistor 2.2 kOhms 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 2.2 kOhms 1206 (3216 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach

TFPT1206L2201DV

DigiKey Part Number
TFPT1206L2201DV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFPT1206L2201DV
Description
SENSOR PTC 2.2KOHM 0.5% 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
PTC Thermistor 2.2 kOhms 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance @ 25°C
2.2 kOhms
Resistance Tolerance
±0.5%
Operating Temperature
-55°C ~ 150°C
Power - Max
125 mW
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q200
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹73.40914₹1,46,818.28