
TNPU040220K0AYEP00 | |
|---|---|
DigiKey Part Number | 541-TNPU040220K0AYEP00TR-ND - Tape & Reel (TR) 541-TNPU040220K0AYEP00CT-ND - Cut Tape (CT) 541-TNPU040220K0AYEP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU040220K0AYEP00 |
Description | TNPU0402 20K 0.05% T-13 EP1 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹145.37000 | ₹145.37 |
| 10 | ₹120.30300 | ₹1,203.03 |
| 25 | ₹111.63680 | ₹2,790.92 |
| 50 | ₹105.61700 | ₹5,280.85 |
| 100 | ₹100.10040 | ₹10,010.04 |
| 250 | ₹93.56620 | ₹23,391.55 |
| 500 | ₹89.19578 | ₹44,597.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹85.29408 | ₹85,294.08 |
| 2,000 | ₹81.83129 | ₹1,63,662.58 |
| 3,000 | ₹79.99707 | ₹2,39,991.21 |
| 5,000 | ₹77.87424 | ₹3,89,371.20 |
| 7,000 | ₹76.58372 | ₹5,36,086.04 |
| 10,000 | ₹75.30463 | ₹7,53,046.30 |