
TNPU040220K0AZEP00 | |
|---|---|
DigiKey Part Number | 541-TNPU040220K0AZEP00TR-ND - Tape & Reel (TR) 541-TNPU040220K0AZEP00CT-ND - Cut Tape (CT) 541-TNPU040220K0AZEP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU040220K0AZEP00 |
Description | TNPU0402 20K 0.05% T-16 EP1 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹189.17000 | ₹189.17 |
| 10 | ₹157.01800 | ₹1,570.18 |
| 25 | ₹145.70560 | ₹3,642.64 |
| 50 | ₹137.91520 | ₹6,895.76 |
| 100 | ₹130.77720 | ₹13,077.72 |
| 250 | ₹122.37560 | ₹30,593.90 |
| 500 | ₹116.76952 | ₹58,384.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹111.77195 | ₹1,11,771.95 |
| 2,000 | ₹107.34655 | ₹2,14,693.10 |
| 3,000 | ₹105.00509 | ₹3,15,015.27 |
| 5,000 | ₹102.29791 | ₹5,11,489.55 |
| 7,000 | ₹100.65406 | ₹7,04,578.42 |