2 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU04022K00AZEP00

DigiKey Part Number
541-TNPU04022K00AZEP00TR-ND - Tape & Reel (TR)
541-TNPU04022K00AZEP00CT-ND - Cut Tape (CT)
541-TNPU04022K00AZEP00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU04022K00AZEP00
Description
TNPU0402 2K0 0.05% T-16 EP1 E3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.05% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 1,255
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹189.17000₹189.17
10₹157.01800₹1,570.18
25₹145.70560₹3,642.64
50₹137.91520₹6,895.76
100₹130.77720₹13,077.72
250₹122.37560₹30,593.90
500₹116.76952₹58,384.76
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹111.77195₹1,11,771.95
2,000₹107.34655₹2,14,693.10
3,000₹105.00509₹3,15,015.27
5,000₹102.29791₹5,11,489.55
7,000₹100.65406₹7,04,578.42
Manufacturers Standard Package