
TNPU04023K30BZEP00 | |
|---|---|
DigiKey Part Number | 541-TNPU04023K30BZEP00TR-ND - Tape & Reel (TR) 541-TNPU04023K30BZEP00CT-ND - Cut Tape (CT) 541-TNPU04023K30BZEP00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU04023K30BZEP00 |
Description | TNPU0402 3K3 0.1% T-16 EP1 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹148.17000 | ₹148.17 |
| 10 | ₹122.91200 | ₹1,229.12 |
| 25 | ₹114.02240 | ₹2,850.56 |
| 50 | ₹107.89080 | ₹5,394.54 |
| 100 | ₹102.24370 | ₹10,224.37 |
| 250 | ₹95.58276 | ₹23,895.69 |
| 500 | ₹91.12658 | ₹45,563.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹87.14568 | ₹87,145.68 |
| 2,000 | ₹83.61533 | ₹1,67,230.66 |
| 3,000 | ₹81.74493 | ₹2,45,234.79 |
| 5,000 | ₹79.58066 | ₹3,97,903.30 |
| 7,000 | ₹78.26532 | ₹5,47,857.24 |
| 10,000 | ₹76.96111 | ₹7,69,611.10 |