


TNPU060315K0AYEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU060315K0AYEN00TR-ND - Tape & Reel (TR) 541-TNPU060315K0AYEN00CT-ND - Cut Tape (CT) 541-TNPU060315K0AYEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU060315K0AYEN00 |
Description | TNPU0603 15K 0.05% T-13 E52 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹180.78000 | ₹180.78 |
| 10 | ₹150.12300 | ₹1,501.23 |
| 25 | ₹139.33160 | ₹3,483.29 |
| 50 | ₹131.87680 | ₹6,593.84 |
| 100 | ₹125.04630 | ₹12,504.63 |
| 250 | ₹116.99316 | ₹29,248.29 |
| 500 | ₹111.61260 | ₹55,806.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹106.81911 | ₹1,06,819.11 |
| 2,000 | ₹102.57170 | ₹2,05,143.40 |
| 3,000 | ₹100.32436 | ₹3,00,973.08 |
| 5,000 | ₹97.72528 | ₹4,88,626.40 |
| 7,000 | ₹96.14625 | ₹6,73,023.75 |