20 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPU0603

TNPU060320K0AWEN00

DigiKey Part Number
541-TNPU060320K0AWEN00TR-ND - Tape & Reel (TR)
541-TNPU060320K0AWEN00CT-ND - Cut Tape (CT)
541-TNPU060320K0AWEN00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU060320K0AWEN00
Description
TNPU0603 20K 0.05% 2PPM E52 E3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 403
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹316.61000₹316.61
10₹262.07600₹2,620.76
25₹243.42000₹6,085.50
50₹230.64220₹11,532.11
100₹219.00800₹21,900.80
250₹205.37400₹51,343.50
500₹196.31618₹98,158.09
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹188.27715₹1,88,277.15
2,000₹181.17898₹3,62,357.96
3,000₹177.43244₹5,32,297.32
5,000₹173.10886₹8,65,544.30
Manufacturers Standard Package