


TNPU0603500RAZEN00 | |
|---|---|
DigiKey Part Number | 541-3301-2-ND - Tape & Reel (TR) 541-3301-1-ND - Cut Tape (CT) 541-3301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0603500RAZEN00 |
Description | RES SMD 500 OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU0603500RAZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹234.83000 | ₹234.83 |
| 10 | ₹194.38600 | ₹1,943.86 |
| 25 | ₹180.52000 | ₹4,513.00 |
| 50 | ₹170.92180 | ₹8,546.09 |
| 100 | ₹162.17160 | ₹16,217.16 |
| 250 | ₹151.88944 | ₹37,972.36 |
| 500 | ₹145.04214 | ₹72,521.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹138.94871 | ₹1,38,948.71 |
| 2,000 | ₹133.56023 | ₹2,67,120.46 |
| 3,000 | ₹130.71231 | ₹3,92,136.93 |
| 5,000 | ₹127.42160 | ₹6,37,108.00 |
| 7,000 | ₹125.42516 | ₹8,77,976.12 |