


TNPU060330K0BZEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU060330K0BZEN00TR-ND - Tape & Reel (TR) 541-TNPU060330K0BZEN00CT-ND - Cut Tape (CT) 541-TNPU060330K0BZEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU060330K0BZEN00 |
Description | RES SMD 30K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU060330K0BZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹108.78906 | ₹1,08,789.06 |
| 2,000 | ₹104.47083 | ₹2,08,941.66 |
| 3,000 | ₹102.18559 | ₹3,06,556.77 |
| 5,000 | ₹99.54389 | ₹4,97,719.45 |
| 7,000 | ₹97.93955 | ₹6,85,576.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹184.51000 | ₹184.51 |
| 10 | ₹152.91800 | ₹1,529.18 |
| 25 | ₹141.86640 | ₹3,546.66 |
| 50 | ₹134.28100 | ₹6,714.05 |
| 100 | ₹127.32940 | ₹12,732.94 |
| 250 | ₹119.13272 | ₹29,783.18 |
| 500 | ₹113.66456 | ₹56,832.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹162.14000 | ₹162.14 |
| 10 | ₹134.09500 | ₹1,340.95 |
| 25 | ₹124.45920 | ₹3,111.48 |
| 50 | ₹117.78720 | ₹5,889.36 |
| 100 | ₹111.69270 | ₹11,169.27 |
| 250 | ₹104.50252 | ₹26,125.63 |
| 500 | ₹99.70530 | ₹49,852.65 |