
TNPU06033K00AYEA00 | |
|---|---|
DigiKey Part Number | 541-TNPU06033K00AYEA00TR-ND - Tape & Reel (TR) 541-TNPU06033K00AYEA00CT-ND - Cut Tape (CT) 541-TNPU06033K00AYEA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU06033K00AYEA00 |
Description | TNPU0603 3K0 0.05% T-13 ET1 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.05000 | ₹136.05 |
| 10 | ₹112.56900 | ₹1,125.69 |
| 25 | ₹104.44280 | ₹2,611.07 |
| 50 | ₹98.79580 | ₹4,939.79 |
| 100 | ₹93.61470 | ₹9,361.47 |
| 250 | ₹87.48676 | ₹21,871.69 |
| 500 | ₹83.37910 | ₹41,689.55 |
| 1,000 | ₹79.71130 | ₹79,711.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹72.73298 | ₹3,63,664.90 |
| 10,000 | ₹70.31471 | ₹7,03,147.10 |