



CY8CPROTO-040T | |
|---|---|
DigiKey Part Number | 448-CY8CPROTO-040T-ND |
Manufacturer | |
Manufacturer Product Number | CY8CPROTO-040T |
Description | PSOC 4000T CAPSENSE EVAL BRD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PSOC 4000T PSOC 4000T CAPSENSE PSOC™ 4 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | PSOC 4000T | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,048.23000 | ₹2,048.23 |







