4.7 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPU0603

TNPU06034K70AZEN00

DigiKey Part Number
541-TNPU06034K70AZEN00TR-ND - Tape & Reel (TR)
541-TNPU06034K70AZEN00CT-ND - Cut Tape (CT)
541-TNPU06034K70AZEN00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU06034K70AZEN00
Description
RES SMD 4.7KOHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU06034K70AZEN00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,051
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹234.83000₹234.83
10₹194.38600₹1,943.86
25₹180.52000₹4,513.00
50₹170.92180₹8,546.09
100₹162.17160₹16,217.16
250₹151.88944₹37,972.36
500₹145.04214₹72,521.07
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹138.94871₹1,38,948.71
2,000₹133.56023₹2,67,120.46
3,000₹130.71231₹3,92,136.93
5,000₹127.42160₹6,37,108.00
7,000₹125.42516₹8,77,976.12
Manufacturers Standard Package