


TNPU0603500RAWEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU0603500RAWEN00TR-ND - Tape & Reel (TR) 541-TNPU0603500RAWEN00CT-ND - Cut Tape (CT) 541-TNPU0603500RAWEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0603500RAWEN00 |
Description | TNPU0603 500R 0.05% 2PPM E52 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹312.17000 | ₹312.17 |
| 10 | ₹258.40500 | ₹2,584.05 |
| 25 | ₹240.01000 | ₹6,000.25 |
| 50 | ₹227.41120 | ₹11,370.56 |
| 100 | ₹215.93990 | ₹21,593.99 |
| 250 | ₹202.49692 | ₹50,624.23 |
| 500 | ₹193.56596 | ₹96,782.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹185.63956 | ₹1,85,639.56 |
| 2,000 | ₹178.64083 | ₹3,57,281.66 |
| 3,000 | ₹174.94678 | ₹5,24,840.34 |
| 5,000 | ₹170.68376 | ₹8,53,418.80 |