50 kOhms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 kOhms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPU0603

TNPU060350K0HZEN00

DigiKey Part Number
541-3312-2-ND - Tape & Reel (TR)
541-3312-1-ND - Cut Tape (CT)
541-3312-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU060350K0HZEN00
Description
RES SMD 50K OHM 0.02% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 kOhms ±0.02% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU060350K0HZEN00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,930
Check for Additional Incoming Stock
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹300.53883₹3,00,538.83
2,000₹289.75302₹5,79,506.04
3,000₹284.07069₹8,52,212.07
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹500.41000₹500.41
10₹414.39800₹4,143.98
25₹385.34280₹9,633.57
50₹365.51280₹18,275.64
100₹347.57450₹34,757.45
250₹326.63928₹81,659.82
500₹312.79372₹1,56,396.86
Digi-Reel®
QuantityUnit PriceExt Price
1₹438.91000₹438.91
10₹363.51900₹3,635.19
25₹338.00440₹8,450.11
50₹320.63440₹16,031.72
100₹304.89530₹30,489.53
250₹286.52832₹71,632.08
500₹282.72632₹1,41,363.16
* All Digi-Reel orders will add a ₹452.00 reeling fee.