Parametric Equivalent

TNPU0805100RAYEA00 | |
|---|---|
DigiKey Part Number | 541-4660-2-ND - Tape & Reel (TR) 541-4660-1-ND - Cut Tape (CT) 541-4660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0805100RAYEA00 |
Description | RES 100 OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU0805100RAYEA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹121.14000 | ₹121.14 |
| 10 | ₹100.73400 | ₹1,007.34 |
| 25 | ₹93.48400 | ₹2,337.10 |
| 50 | ₹88.45220 | ₹4,422.61 |
| 100 | ₹83.81150 | ₹8,381.15 |
| 250 | ₹78.32468 | ₹19,581.17 |
| 500 | ₹74.65504 | ₹37,327.52 |
| 1,000 | ₹72.02905 | ₹72,029.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹69.69977 | ₹3,48,498.85 |
