
TNPU0805102KAYEA00 | |
|---|---|
DigiKey Part Number | 541-4661-2-ND - Tape & Reel (TR) 541-4661-1-ND - Cut Tape (CT) 541-4661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0805102KAYEA00 |
Description | RES 102 KOHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 102 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU0805102KAYEA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹138.85000 | ₹138.85 |
| 10 | ₹114.89800 | ₹1,148.98 |
| 25 | ₹106.60480 | ₹2,665.12 |
| 50 | ₹100.82720 | ₹5,041.36 |
| 100 | ₹95.55290 | ₹9,555.29 |
| 250 | ₹89.29828 | ₹22,324.57 |
| 500 | ₹85.11422 | ₹42,557.11 |
| 1,000 | ₹81.37561 | ₹81,375.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹74.25974 | ₹3,71,298.70 |
| 10,000 | ₹71.79655 | ₹7,17,965.50 |