
TNPU08053K90AZEN00 | |
|---|---|
DigiKey Part Number | 541-4454-2-ND - Tape & Reel (TR) 541-4454-1-ND - Cut Tape (CT) 541-4454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU08053K90AZEN00 |
Description | RES SMD 3.9K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU08053K90AZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹239.49000 | ₹239.49 |
| 10 | ₹198.20700 | ₹1,982.07 |
| 25 | ₹183.98640 | ₹4,599.66 |
| 50 | ₹174.22060 | ₹8,711.03 |
| 100 | ₹165.32130 | ₹16,532.13 |
| 250 | ₹154.84904 | ₹38,712.26 |
| 500 | ₹147.87872 | ₹73,939.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹141.67627 | ₹1,41,676.27 |
| 2,000 | ₹136.19227 | ₹2,72,384.54 |
| 3,000 | ₹133.29357 | ₹3,99,880.71 |
| 5,000 | ₹129.94508 | ₹6,49,725.40 |
| 7,000 | ₹127.91363 | ₹8,95,395.41 |