50 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU080550K0AZEN00

DigiKey Part Number
541-3304-2-ND - Tape & Reel (TR)
541-3304-1-ND - Cut Tape (CT)
541-3304-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU080550K0AZEN00
Description
RES SMD 50K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
50 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU080550K0AZEN00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 741
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹239.49000₹239.49
10₹198.20700₹1,982.07
25₹183.98640₹4,599.66
50₹174.22060₹8,711.03
100₹165.32130₹16,532.13
250₹154.84904₹38,712.26
500₹147.87872₹73,939.36
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹141.67627₹1,41,676.27
2,000₹136.19227₹2,72,384.54
3,000₹133.29357₹3,99,880.71
5,000₹129.94508₹6,49,725.40
7,000₹127.91363₹8,95,395.41
Manufacturers Standard Package