
TNPU080550K0HZEN00 | |
|---|---|
DigiKey Part Number | 541-3317-2-ND - Tape & Reel (TR) 541-3317-1-ND - Cut Tape (CT) 541-3317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU080550K0HZEN00 |
Description | RES SMD 50K OHM 0.02% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±0.02% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU080550K0HZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹509.73000 | ₹509.73 |
| 10 | ₹422.22600 | ₹4,222.26 |
| 25 | ₹392.64840 | ₹9,816.21 |
| 50 | ₹372.48300 | ₹18,624.15 |
| 100 | ₹354.20930 | ₹35,420.93 |
| 250 | ₹332.90140 | ₹83,225.35 |
| 500 | ₹318.81354 | ₹1,59,406.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹306.34711 | ₹3,06,347.11 |
| 2,000 | ₹295.37306 | ₹5,90,746.12 |
| 3,000 | ₹289.59351 | ₹8,68,780.53 |