
TNPU1206200RBZEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU1206200RBZEN00TR-ND - Tape & Reel (TR) 541-TNPU1206200RBZEN00CT-ND - Cut Tape (CT) 541-TNPU1206200RBZEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU1206200RBZEN00 |
Description | RES SMD 200 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU1206200RBZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹247.87000 | ₹247.87 |
| 10 | ₹205.10200 | ₹2,051.02 |
| 25 | ₹190.43480 | ₹4,760.87 |
| 50 | ₹180.35220 | ₹9,017.61 |
| 100 | ₹171.15470 | ₹17,115.47 |
| 250 | ₹160.33956 | ₹40,084.89 |
| 500 | ₹153.13628 | ₹76,568.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹146.73533 | ₹1,46,735.33 |
| 2,000 | ₹141.07336 | ₹2,82,146.72 |
| 3,000 | ₹138.08270 | ₹4,14,248.10 |
| 5,000 | ₹134.62731 | ₹6,73,136.55 |
| 7,000 | ₹132.53113 | ₹9,27,717.91 |