SN74AUP2G241YFPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP2G79YFPR

DigiKey Part Number
296-SN74AUP2G79YFPRTR-ND - Tape & Reel (TR)
296-SN74AUP2G79YFPRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74AUP2G79YFPR
Description
IC FF D-TYPE DOUBLE 1BIT 8DSBGA
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP2G79YFPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Non-Inverted
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
266 MHz
Max Propagation Delay @ V, Max CL
6.3ns @ 3.3V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Iq)
500 nA
Input Capacitance
1.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-DSBGA
Package / Case
8-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,919
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹72.77000₹72.77
10₹51.82400₹518.24
25₹46.60640₹1,165.16
100₹40.90030₹4,090.03
250₹38.17596₹9,543.99
500₹36.53604₹18,268.02
1,000₹35.18541₹35,185.41

Other Suppliers on DigiKey

13,250In Stock
Ships from Rochester Electronics, LLC