


TNPW040235K7BEED | |
|---|---|
DigiKey Part Number | 541-2121-2-ND - Tape & Reel (TR) 541-2121-1-ND - Cut Tape (CT) 541-2121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040235K7BEED |
Description | RES 35.7K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 35.7 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040235K7BEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹20.40800 | ₹204.08 |
| 25 | ₹18.93520 | ₹473.38 |
| 50 | ₹17.87300 | ₹893.65 |
| 100 | ₹16.88530 | ₹1,688.53 |
| 250 | ₹15.69624 | ₹3,924.06 |
| 500 | ₹14.88366 | ₹7,441.83 |
| 1,000 | ₹14.14657 | ₹14,146.57 |
| 5,000 | ₹12.71430 | ₹63,571.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹12.20876 | ₹1,22,087.60 |
| 20,000 | ₹11.76333 | ₹2,35,266.60 |
| 30,000 | ₹11.52860 | ₹3,45,858.00 |
| 50,000 | ₹11.25791 | ₹5,62,895.50 |
| 70,000 | ₹11.09390 | ₹7,76,573.00 |