
TNPW0603120KBYEN | |
|---|---|
DigiKey Part Number | 541-TNPW0603120KBYENTR-ND - Tape & Reel (TR) 541-TNPW0603120KBYENCT-ND - Cut Tape (CT) 541-TNPW0603120KBYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603120KBYEN |
Description | RES 120K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹48.17700 | ₹481.77 |
| 25 | ₹44.69200 | ₹1,117.30 |
| 50 | ₹42.21320 | ₹2,110.66 |
| 100 | ₹39.93950 | ₹3,993.95 |
| 250 | ₹37.21104 | ₹9,302.76 |
| 500 | ₹35.36782 | ₹17,683.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹33.70910 | ₹33,709.10 |
| 2,000 | ₹32.22745 | ₹64,454.90 |
| 3,000 | ₹31.43878 | ₹94,316.34 |
| 5,000 | ₹30.52270 | ₹1,52,613.50 |
| 7,000 | ₹29.96409 | ₹2,09,748.63 |
| 10,000 | ₹29.40913 | ₹2,94,091.30 |