


TNPW040282R0BEED | |
---|---|
DigiKey Part Number | 541-2162-2-ND - Tape & Reel (TR) 541-2162-1-ND - Cut Tape (CT) 541-2162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040282R0BEED |
Description | RES 82 OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040282R0BEED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹20.41000 | ₹20.41 |
10 | ₹17.03800 | ₹170.38 |
25 | ₹15.79560 | ₹394.89 |
50 | ₹14.92600 | ₹746.30 |
100 | ₹14.10970 | ₹1,410.97 |
250 | ₹13.11224 | ₹3,278.06 |
500 | ₹12.43248 | ₹6,216.24 |
1,000 | ₹11.81751 | ₹11,817.51 |
5,000 | ₹10.86178 | ₹54,308.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹10.91236 | ₹1,09,123.60 |
20,000 | ₹10.51427 | ₹2,10,285.40 |
30,000 | ₹10.30443 | ₹3,09,132.90 |
50,000 | ₹10.06248 | ₹5,03,124.00 |
70,000 | ₹9.91588 | ₹6,94,111.60 |