


TNPW04028K25BYEP | |
|---|---|
DigiKey Part Number | 541-TNPW04028K25BYEPTR-ND - Tape & Reel (TR) 541-TNPW04028K25BYEPCT-ND - Cut Tape (CT) 541-TNPW04028K25BYEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04028K25BYEP |
Description | RES 8.25K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.78000 | ₹57.78 |
| 10 | ₹48.17700 | ₹481.77 |
| 25 | ₹44.69200 | ₹1,117.30 |
| 50 | ₹42.21320 | ₹2,110.66 |
| 100 | ₹39.93950 | ₹3,993.95 |
| 250 | ₹37.21104 | ₹9,302.76 |
| 500 | ₹35.36782 | ₹17,683.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹33.70910 | ₹33,709.10 |
| 2,000 | ₹32.22745 | ₹64,454.90 |
| 3,000 | ₹31.43878 | ₹94,316.34 |
| 5,000 | ₹30.52270 | ₹1,52,613.50 |
| 7,000 | ₹29.96409 | ₹2,09,748.63 |
| 10,000 | ₹29.40913 | ₹2,94,091.30 |