


TNPW040298K8BEED | |
|---|---|
DigiKey Part Number | 541-TNPW040298K8BEEDTR-ND - Tape & Reel (TR) 541-TNPW040298K8BEEDCT-ND - Cut Tape (CT) 541-TNPW040298K8BEEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040298K8BEED |
Description | RES 98.8K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 98.8 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040298K8BEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹8.10700 | ₹81.07 |
| 25 | ₹7.52960 | ₹188.24 |
| 50 | ₹7.11940 | ₹355.97 |
| 100 | ₹6.72800 | ₹672.80 |
| 250 | ₹6.24348 | ₹1,560.87 |
| 500 | ₹5.90800 | ₹2,954.00 |
| 1,000 | ₹5.60141 | ₹5,601.41 |
| 5,000 | ₹4.99775 | ₹24,988.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.78193 | ₹47,819.30 |
| 20,000 | ₹4.59072 | ₹91,814.40 |
| 30,000 | ₹4.48955 | ₹1,34,686.50 |
| 50,000 | ₹4.37245 | ₹2,18,622.50 |
| 70,000 | ₹4.30133 | ₹3,01,093.10 |
| 1,00,000 | ₹4.23089 | ₹4,23,089.00 |