
TNPW060315K0BYEA | |
|---|---|
DigiKey Part Number | 541-TNPW060315K0BYEATR-ND - Tape & Reel (TR) 541-TNPW060315K0BYEACT-ND - Cut Tape (CT) 541-TNPW060315K0BYEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060315K0BYEA |
Description | RES 15K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060315K0BYEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹43.61100 | ₹436.11 |
| 25 | ₹40.48000 | ₹1,012.00 |
| 50 | ₹38.24360 | ₹1,912.18 |
| 100 | ₹36.17480 | ₹3,617.48 |
| 250 | ₹33.69232 | ₹8,423.08 |
| 500 | ₹32.01312 | ₹16,006.56 |
| 1,000 | ₹30.50164 | ₹30,501.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹27.59405 | ₹1,37,970.25 |
| 10,000 | ₹26.57693 | ₹2,65,769.30 |
| 15,000 | ₹26.04052 | ₹3,90,607.80 |
| 25,000 | ₹25.42189 | ₹6,35,547.25 |
| 35,000 | ₹25.04701 | ₹8,76,645.35 |