
TNPW0603162KBEEN | |
|---|---|
DigiKey Part Number | 541-TNPW0603162KBEENTR-ND - Tape & Reel (TR) 541-TNPW0603162KBEENCT-ND - Cut Tape (CT) 541-TNPW0603162KBEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603162KBEEN |
Description | RES 162K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 162 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603162KBEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹71.75000 | ₹71.75 |
| 10 | ₹59.35900 | ₹593.59 |
| 25 | ₹55.09160 | ₹1,377.29 |
| 50 | ₹52.05360 | ₹2,602.68 |
| 100 | ₹49.26740 | ₹4,926.74 |
| 250 | ₹45.92952 | ₹11,482.38 |
| 500 | ₹43.68374 | ₹21,841.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹41.66532 | ₹41,665.32 |
| 2,000 | ₹39.86591 | ₹79,731.82 |
| 3,000 | ₹38.90857 | ₹1,16,725.71 |
| 5,000 | ₹37.79792 | ₹1,88,989.60 |
| 7,000 | ₹37.12131 | ₹2,59,849.17 |
| 10,000 | ₹36.44924 | ₹3,64,492.40 |