
TNPW0603165KBEEA | |
|---|---|
DigiKey Part Number | 541-3593-2-ND - Tape & Reel (TR) 541-3593-1-ND - Cut Tape (CT) 541-3593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603165KBEEA |
Description | RES 165K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 165 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603165KBEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹17.89200 | ₹178.92 |
| 25 | ₹15.72960 | ₹393.24 |
| 50 | ₹14.29480 | ₹714.74 |
| 100 | ₹12.71990 | ₹1,271.99 |
| 250 | ₹11.81972 | ₹2,954.93 |
| 500 | ₹11.66502 | ₹5,832.51 |
| 1,000 | ₹11.53177 | ₹11,531.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹11.29042 | ₹56,452.10 |
| 10,000 | ₹11.20972 | ₹1,12,097.20 |
| 15,000 | ₹11.16803 | ₹1,67,520.45 |
| 25,000 | ₹10.91767 | ₹2,72,941.75 |
| 35,000 | ₹10.74136 | ₹3,75,947.60 |
| 50,000 | ₹10.56662 | ₹5,28,331.00 |