196 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603196RBEEA

DigiKey Part Number
541-TNPW0603196RBEEATR-ND - Tape & Reel (TR)
541-TNPW0603196RBEEACT-ND - Cut Tape (CT)
541-TNPW0603196RBEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0603196RBEEA
Description
RES 196 OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
196 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603196RBEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,830
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹17.89200₹178.92
25₹16.58720₹414.68
50₹15.67380₹783.69
100₹14.81660₹1,481.66
250₹13.76916₹3,442.29
500₹13.05536₹6,527.68
1,000₹12.40958₹12,409.58
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹10.12485₹50,624.25
10,000₹10.05086₹1,00,508.60
15,000₹10.01253₹1,50,187.95
25,000₹9.96874₹2,49,218.50
35,000₹9.94249₹3,47,987.15
50,000₹9.91671₹4,95,835.50
Manufacturers Standard Package