19.6 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060319K6BEEN

DigiKey Part Number
541-TNPW060319K6BEENTR-ND - Tape & Reel (TR)
541-TNPW060319K6BEENCT-ND - Cut Tape (CT)
541-TNPW060319K6BEENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060319K6BEEN
Description
RES 19.6K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
19.6 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060319K6BEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,149
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹66.16000₹66.16
10₹54.98000₹549.80
25₹50.95400₹1,273.85
50₹48.13980₹2,406.99
100₹45.54930₹4,554.93
250₹42.45556₹10,613.89
500₹40.36818₹20,184.09
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹38.49327₹38,493.27
2,000₹36.81919₹73,638.38
3,000₹35.92879₹1,07,786.37
5,000₹34.89518₹1,74,475.90
7,000₹34.26529₹2,39,857.03
10,000₹33.63959₹3,36,395.90
Manufacturers Standard Package