
TNPW0603221RBEEA | |
|---|---|
DigiKey Part Number | 541-TNPW0603221RBEEATR-ND - Tape & Reel (TR) 541-TNPW0603221RBEEACT-ND - Cut Tape (CT) 541-TNPW0603221RBEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603221RBEEA |
Description | RES 221 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603221RBEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹20.40800 | ₹204.08 |
| 25 | ₹18.93520 | ₹473.38 |
| 50 | ₹17.87300 | ₹893.65 |
| 100 | ₹16.88530 | ₹1,688.53 |
| 250 | ₹15.69624 | ₹3,924.06 |
| 500 | ₹14.88366 | ₹7,441.83 |
| 1,000 | ₹14.14657 | ₹14,146.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹12.71430 | ₹63,571.50 |
| 10,000 | ₹12.20876 | ₹1,22,087.60 |
| 15,000 | ₹11.94123 | ₹1,79,118.45 |
| 25,000 | ₹11.63192 | ₹2,90,798.00 |
| 35,000 | ₹11.44407 | ₹4,00,542.45 |
| 50,000 | ₹11.25791 | ₹5,62,895.50 |