
TNPW0603232RBEEA | |
|---|---|
DigiKey Part Number | 541-TNPW0603232RBEEATR-ND - Tape & Reel (TR) 541-TNPW0603232RBEEACT-ND - Cut Tape (CT) 541-TNPW0603232RBEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603232RBEEA |
Description | RES 232 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 232 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603232RBEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹8.10700 | ₹81.07 |
| 25 | ₹7.52960 | ₹188.24 |
| 50 | ₹7.11940 | ₹355.97 |
| 100 | ₹6.72800 | ₹672.80 |
| 250 | ₹6.24348 | ₹1,560.87 |
| 500 | ₹5.90800 | ₹2,954.00 |
| 1,000 | ₹5.60141 | ₹5,601.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.99775 | ₹24,988.75 |
| 10,000 | ₹4.78193 | ₹47,819.30 |
| 15,000 | ₹4.66725 | ₹70,008.75 |
| 25,000 | ₹4.53410 | ₹1,13,352.50 |
| 35,000 | ₹4.45299 | ₹1,55,854.65 |
| 50,000 | ₹4.37245 | ₹2,18,622.50 |