
TNPW060323K7BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW060323K7BEENTR-ND - Tape & Reel (TR) 541-TNPW060323K7BEENCT-ND - Cut Tape (CT) 541-TNPW060323K7BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060323K7BEEN |
Description | RES 23.7K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 23.7 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060323K7BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 10 | ₹54.98000 | ₹549.80 |
| 25 | ₹50.95400 | ₹1,273.85 |
| 50 | ₹48.13980 | ₹2,406.99 |
| 100 | ₹45.54930 | ₹4,554.93 |
| 250 | ₹42.45556 | ₹10,613.89 |
| 500 | ₹40.36818 | ₹20,184.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹38.49327 | ₹38,493.27 |
| 2,000 | ₹36.81919 | ₹73,638.38 |
| 3,000 | ₹35.92879 | ₹1,07,786.37 |
| 5,000 | ₹34.89518 | ₹1,74,475.90 |
| 7,000 | ₹34.26529 | ₹2,39,857.03 |
| 10,000 | ₹33.63959 | ₹3,36,395.90 |