
TNPW0603249KBETA | |
|---|---|
DigiKey Part Number | 541-TNPW0603249KBETATR-ND - Tape & Reel (TR) 541-TNPW0603249KBETACT-ND - Cut Tape (CT) 541-TNPW0603249KBETADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603249KBETA |
Description | RES 249K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603249KBETA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹45.47500 | ₹454.75 |
| 25 | ₹42.19480 | ₹1,054.87 |
| 50 | ₹39.86500 | ₹1,993.25 |
| 100 | ₹37.71240 | ₹3,771.24 |
| 250 | ₹35.14604 | ₹8,786.51 |
| 500 | ₹33.41090 | ₹16,705.45 |
| 1,000 | ₹31.85284 | ₹31,852.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹27.24274 | ₹1,36,213.70 |
| 10,000 | ₹26.60144 | ₹2,66,014.40 |
| 15,000 | ₹26.51881 | ₹3,97,782.15 |
| 25,000 | ₹25.94738 | ₹6,48,684.50 |