27 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060327K0BYEN

DigiKey Part Number
541-TNPW060327K0BYENTR-ND - Tape & Reel (TR)
541-TNPW060327K0BYENCT-ND - Cut Tape (CT)
541-TNPW060327K0BYENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060327K0BYEN
Description
RES 27K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,149
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹57.78000₹57.78
10₹48.17700₹481.77
25₹44.69200₹1,117.30
50₹42.21320₹2,110.66
100₹39.93950₹3,993.95
250₹37.21104₹9,302.76
500₹35.36782₹17,683.91
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹33.70910₹33,709.10
2,000₹32.22745₹64,454.90
3,000₹31.43878₹94,316.34
5,000₹30.52270₹1,52,613.50
7,000₹29.96409₹2,09,748.63
10,000₹29.40913₹2,94,091.30
Manufacturers Standard Package