
TNPW06032K84BEEA | |
---|---|
DigiKey Part Number | 541-TNPW06032K84BEEATR-ND - Tape & Reel (TR) 541-TNPW06032K84BEEACT-ND - Cut Tape (CT) 541-TNPW06032K84BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06032K84BEEA |
Description | RES 2.84K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.84 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06032K84BEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹20.41000 | ₹20.41 |
10 | ₹18.01400 | ₹180.14 |
25 | ₹16.61200 | ₹415.30 |
50 | ₹14.83740 | ₹741.87 |
100 | ₹13.73700 | ₹1,373.70 |
250 | ₹12.43424 | ₹3,108.56 |
500 | ₹11.81662 | ₹5,908.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹11.36422 | ₹56,821.10 |
10,000 | ₹10.85876 | ₹1,08,587.60 |
15,000 | ₹10.67329 | ₹1,60,099.35 |
25,000 | ₹10.39678 | ₹2,59,919.50 |
35,000 | ₹10.22888 | ₹3,58,010.80 |
50,000 | ₹10.06248 | ₹5,03,124.00 |
60,000 | ₹9.98183 | ₹5,98,909.80 |