TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603301RBEEA

DigiKey Part Number
541-3647-2-ND - Tape & Reel (TR)
541-3647-1-ND - Cut Tape (CT)
541-3647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0603301RBEEA
Description
RES 301 OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
301 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603301RBEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,475
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.41000₹20.41
10₹17.03800₹170.38
25₹15.79560₹394.89
50₹14.92600₹746.30
100₹14.10970₹1,410.97
250₹13.11224₹3,278.06
500₹12.43248₹6,216.24
1,000₹11.81751₹11,817.51
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹9.64178₹48,208.90
10,000₹9.57132₹95,713.20
15,000₹9.53482₹1,43,022.30
25,000₹9.49312₹2,37,328.00
35,000₹9.46813₹3,31,384.55
50,000₹9.44357₹4,72,178.50
Manufacturers Standard Package