
TNPW06033K00BEEN | |
---|---|
DigiKey Part Number | 541-TNPW06033K00BEENTR-ND - Tape & Reel (TR) 541-TNPW06033K00BEENCT-ND - Cut Tape (CT) 541-TNPW06033K00BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06033K00BEEN |
Description | RES 3K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06033K00BEEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹55.02000 | ₹55.02 |
10 | ₹45.87900 | ₹458.79 |
25 | ₹42.55960 | ₹1,063.99 |
50 | ₹40.21700 | ₹2,010.85 |
100 | ₹38.05170 | ₹3,805.17 |
250 | ₹35.46404 | ₹8,866.01 |
500 | ₹33.72120 | ₹16,860.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹31.24092 | ₹31,240.92 |
2,000 | ₹30.15962 | ₹60,319.24 |
3,000 | ₹29.71074 | ₹89,132.22 |
5,000 | ₹29.24640 | ₹1,46,232.00 |
24,000 | ₹28.84675 | ₹6,92,322.00 |
25,000 | ₹28.79492 | ₹7,19,873.00 |