499 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603499RBETA

DigiKey Part Number
541-TNPW0603499RBETATR-ND - Tape & Reel (TR)
541-TNPW0603499RBETACT-ND - Cut Tape (CT)
541-TNPW0603499RBETADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0603499RBETA
Description
RES 499 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
499 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603499RBETA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,198
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹62.43000₹62.43
10₹51.81100₹518.11
25₹48.00960₹1,200.24
50₹45.38160₹2,269.08
100₹42.94010₹4,294.01
250₹40.01408₹10,003.52
500₹38.03852₹19,019.26
1,000₹36.26426₹36,264.26
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹32.85757₹1,64,287.85
10,000₹31.66786₹3,16,678.60
15,000₹31.04088₹4,65,613.20
25,000₹30.31825₹7,57,956.25
Manufacturers Standard Package