
TNPW0603499RBYEN | |
---|---|
DigiKey Part Number | 541-9827-2-ND - Tape & Reel (TR) 541-9827-1-ND - Cut Tape (CT) 541-9827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603499RBYEN |
Description | RES 499 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603499RBYEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹48.81000 | ₹48.81 |
10 | ₹40.28800 | ₹402.88 |
25 | ₹37.34160 | ₹933.54 |
50 | ₹35.26520 | ₹1,763.26 |
100 | ₹33.36620 | ₹3,336.62 |
250 | ₹31.08384 | ₹7,770.96 |
500 | ₹29.54332 | ₹14,771.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹30.12989 | ₹30,129.89 |
2,000 | ₹27.48012 | ₹54,960.24 |
3,000 | ₹27.17810 | ₹81,534.30 |
5,000 | ₹26.86089 | ₹1,34,304.45 |
7,000 | ₹26.73546 | ₹1,87,148.22 |
10,000 | ₹26.28639 | ₹2,62,863.90 |
12,000 | ₹26.04534 | ₹3,12,544.08 |
24,000 | ₹25.20286 | ₹6,04,868.64 |
25,000 | ₹25.15673 | ₹6,28,918.25 |