
TNPW060352R3BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW060352R3BEEATR-ND - Tape & Reel (TR) 541-TNPW060352R3BEEACT-ND - Cut Tape (CT) 541-TNPW060352R3BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060352R3BEEA |
Description | RES 52.3 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 52.3 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060352R3BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹27.49000 | ₹274.90 |
| 25 | ₹25.49560 | ₹637.39 |
| 50 | ₹24.09780 | ₹1,204.89 |
| 100 | ₹22.77470 | ₹2,277.47 |
| 250 | ₹21.18304 | ₹5,295.76 |
| 500 | ₹20.10208 | ₹10,051.04 |
| 1,000 | ₹19.12363 | ₹19,123.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹17.23084 | ₹86,154.20 |
| 10,000 | ₹16.56540 | ₹1,65,654.00 |
| 15,000 | ₹16.21368 | ₹2,43,205.20 |
| 25,000 | ₹15.80733 | ₹3,95,183.25 |
| 35,000 | ₹15.56081 | ₹5,44,628.35 |
| 50,000 | ₹15.31676 | ₹7,65,838.00 |