55.6 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060355K6BEEA

DigiKey Part Number
541-TNPW060355K6BEEATR-ND - Tape & Reel (TR)
541-TNPW060355K6BEEACT-ND - Cut Tape (CT)
541-TNPW060355K6BEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060355K6BEEA
Description
RES 55.6K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
55.6 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060355K6BEEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,545
Check for Additional Incoming Stock
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.99775₹24,988.75
10,000₹4.78193₹47,819.30
15,000₹4.66725₹70,008.75
25,000₹4.53410₹1,13,352.50
35,000₹4.45299₹1,55,854.65
50,000₹4.37245₹2,18,622.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹8.20000₹82.00
25₹6.26200₹156.55
100₹5.89870₹589.87
250₹5.47560₹1,368.90
500₹5.18300₹2,591.50
1,000₹4.91370₹4,913.70
Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹8.10700₹81.07
25₹7.52960₹188.24
50₹7.11940₹355.97
100₹6.72800₹672.80
250₹6.24348₹1,560.87
500₹5.90800₹2,954.00
1,000₹5.60141₹5,601.41
* All Digi-Reel orders will add a ₹452.00 reeling fee.