
TNPW06036K65BETA | |
|---|---|
DigiKey Part Number | 541-TNPW06036K65BETATR-ND - Tape & Reel (TR) 541-TNPW06036K65BETACT-ND - Cut Tape (CT) 541-TNPW06036K65BETADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06036K65BETA |
Description | RES 6.65K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06036K65BETA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 10 | ₹51.81100 | ₹518.11 |
| 25 | ₹48.00960 | ₹1,200.24 |
| 50 | ₹45.38160 | ₹2,269.08 |
| 100 | ₹42.94010 | ₹4,294.01 |
| 250 | ₹40.01408 | ₹10,003.52 |
| 500 | ₹38.03852 | ₹19,019.26 |
| 1,000 | ₹36.26426 | ₹36,264.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹32.85757 | ₹1,64,287.85 |
| 10,000 | ₹31.66786 | ₹3,16,678.60 |
| 15,000 | ₹31.04088 | ₹4,65,613.20 |
| 25,000 | ₹30.31825 | ₹7,57,956.25 |