
TNPW06032K98BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW06032K98BEEATR-ND - Tape & Reel (TR) 541-TNPW06032K98BEEACT-ND - Cut Tape (CT) 541-TNPW06032K98BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06032K98BEEA |
Description | TNPW0603 2K98 0.1% T-9 ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.98 kOhms ±0.1% 0.11W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹13.69800 | ₹136.98 |
| 50 | ₹9.85900 | ₹492.95 |
| 100 | ₹8.70360 | ₹870.36 |
| 500 | ₹6.74108 | ₹3,370.54 |
| 1,000 | ₹6.13630 | ₹6,136.30 |
| 2,500 | ₹5.49872 | ₹13,746.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.21748 | ₹26,087.40 |
| 10,000 | ₹4.89553 | ₹48,955.30 |
| 15,000 | ₹4.73435 | ₹71,015.25 |
| 25,000 | ₹4.55571 | ₹1,13,892.75 |
| 35,000 | ₹4.45126 | ₹1,55,794.10 |
| 50,000 | ₹4.35082 | ₹2,17,541.00 |
| 60,000 | ₹4.30324 | ₹2,58,194.40 |
| 1,20,000 | ₹4.14294 | ₹4,97,152.80 |
| 1,25,000 | ₹4.13441 | ₹5,16,801.25 |