TNPW0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06037K87BEEN

DigiKey Part Number
541-TNPW06037K87BEENTR-ND - Tape & Reel (TR)
541-TNPW06037K87BEENCT-ND - Cut Tape (CT)
541-TNPW06037K87BEENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW06037K87BEEN
Description
RES 7.87K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7.87 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06037K87BEEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 946
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹55.02000₹55.02
10₹45.87900₹458.79
25₹41.67240₹1,041.81
50₹39.57800₹1,978.90
100₹37.94520₹3,794.52
250₹35.46404₹8,866.01
500₹33.72120₹16,860.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹28.07911₹28,079.11
Manufacturers Standard Package