


TNPW0805100KBETA | |
|---|---|
DigiKey Part Number | 541-3724-2-ND - Tape & Reel (TR) 541-3724-1-ND - Cut Tape (CT) 541-3724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805100KBETA |
Description | RES 100K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805100KBETA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 10 | ₹51.25200 | ₹512.52 |
| 25 | ₹45.32560 | ₹1,133.14 |
| 50 | ₹43.10780 | ₹2,155.39 |
| 100 | ₹42.80030 | ₹4,280.03 |
| 250 | ₹40.13336 | ₹10,033.34 |
| 500 | ₹38.16898 | ₹19,084.49 |
| 1,000 | ₹36.40497 | ₹36,404.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹31.48214 | ₹1,57,410.70 |
| 10,000 | ₹30.72575 | ₹3,07,257.50 |
| 15,000 | ₹30.63328 | ₹4,59,499.20 |
| 25,000 | ₹29.95535 | ₹7,48,883.75 |