


TNPW080510K0DEEA | |
|---|---|
DigiKey Part Number | 541-3914-2-ND - Tape & Reel (TR) 541-3914-1-ND - Cut Tape (CT) 541-3914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080510K0DEEA |
Description | RES 10K OHM 0.5% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080510K0DEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹11.74100 | ₹117.41 |
| 25 | ₹10.88400 | ₹272.10 |
| 50 | ₹10.28780 | ₹514.39 |
| 100 | ₹9.71930 | ₹971.93 |
| 250 | ₹9.02040 | ₹2,255.10 |
| 500 | ₹8.54142 | ₹4,270.71 |
| 1,000 | ₹8.10625 | ₹8,106.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹7.25229 | ₹36,261.45 |
| 10,000 | ₹6.94897 | ₹69,489.70 |
| 15,000 | ₹6.78804 | ₹1,01,820.60 |
| 25,000 | ₹6.60148 | ₹1,65,037.00 |
| 35,000 | ₹6.48801 | ₹2,27,080.35 |
| 50,000 | ₹6.37543 | ₹3,18,771.50 |